Panasonic AGQ200A03J technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Copper, Tin, Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A03J to view detailed technical specifications.
No datasheet is available for this part.