Panasonic AGQ200A03ZJ technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Voltage (DC) | 3V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A03ZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.