
Electromechanical Relay DPDT 2A 1.5VDC 16Ohm Surface Mount
Checking distributor stock and pricing after the page loads.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
