The AGQ200S06ZJ is a DPDT surface mount relay from Panasonic with a 6V DC coil voltage rating and a maximum current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a maximum voltage rating of 110V DC and 125V AC. It features a silver contact material and a coil resistance of 257R with a current of 23.3mA.
Checking distributor stock and pricing after the page loads.
Panasonic AGQ200S06ZJ technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |