This DPDT relay has a maximum current rating of 2A and a maximum voltage rating of 110V DC or 125V AC. The coil voltage is 3V DC and has a resistance of 90 ohms. The contact material is silver and the operating temperature range is from -40°C to 85°C. The relay is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 3V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |