
The AGQ2101HJ DPDT relay coil has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 110V DC. It can handle a maximum current of 2A and has a coil resistance of 22.5 ohms. The coil voltage is 1.5V DC, and the contact material is silver. The relay coil is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |