
The AGQ210A06J is a DPDT relay from Panasonic with a 6V coil voltage rating and 360 ohm coil resistance. It can handle a maximum current of 2A and operates within a temperature range of -40°C to 85°C. The relay features a silver contact material and has a maximum voltage rating of 110V DC and 125V AC. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |