Electromechanical Relay DPDT 2A 9VDC 810Ohm Surface Mount
Panasonic AGQ210A09J technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.1mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.