The AGQ210A24J is a surface mount DPDT relay from Panasonic with a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 2A and a maximum voltage rating of 110V DC. The relay features a coil resistance of 4.8kR and a coil voltage of 24V DC. It is designed for surface mount applications and has a contact material of silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |