
Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB
Panasonic AH1564619-A technical specifications.
| Mount | PCB |
| Operating Force | 1.5N |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AH1564619-A to view detailed technical specifications.
No datasheet is available for this part.
