
The AHF21 optocoupler from Panasonic is a general-purpose device with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a bulk packaging quantity of 50 units. The device is lead-free and RoHS compliant, with a termination type of PCB. It has a depth of 11.9mm, length of 11.5mm, and width of 9.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHF21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 11.9mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHF21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
