The AHK22124J relay from Panasonic features a coil voltage of 24V DC and a maximum current rating of 10A. It has a coil resistance of 650 ohms and a maximum operating temperature range of -50°C to 60°C. The relay is a double pole double throw type with a socket mount and a contact material of tin and silver. It can withstand a maximum voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |