The AHN11124J is a 24V AC coil-operated SPDT relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a tin and silver contact material and can withstand a maximum voltage rating of 250V AC and 30V DC. The relay is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Voltage (AC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |