
This SPDT relay from Panasonic features a 5V coil voltage rating, with a maximum DC voltage rating of 30V and an AC voltage rating of 250V. The relay has a contact material of tin and silver, and is designed for plug-in mounting. The operating temperature range is from -40°C to 70°C, with a coil current of 106.4mA and a coil resistance of 47 ohms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 106.4mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
