The AHN12105J is a plug-in SPDT relay with a coil voltage of 5V and a maximum current of 106.4mA. It has a coil resistance of 47 ohms and a maximum DC voltage rating of 30V. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The contact material is tin and silver. The relay is designed for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 106.4mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |