
Electromechanical Relay SPDT 10ADC/16AAC 12VDC 270Ohm Plug-In
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |