This Panasonic relay features a SPDT throw configuration and a 24V DC coil with a current rating of 22mA and resistance of 1.09kΩ. The relay is rated for a maximum voltage of 30V DC and 250V AC. It operates within a temperature range of -40°C to 70°C and is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22mA |
| Coil Resistance | 1.09kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |