This Panasonic relay features a coil current of 22mA and a coil resistance of 1.09kR, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay has a maximum voltage rating of 30V DC and 250V AC. It is designed for plug-in mounting and has a SPDT throw configuration. The contact material is tin and silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22mA |
| Coil Resistance | 1.09kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |