The AHN21112J relay from Panasonic is a DPDT type with a maximum current rating of 5A and a maximum voltage rating of 250V AC or 30V DC. It has a maximum operating temperature range of -40°C to 70°C and features gold and silver contacts. The relay is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Voltage (AC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |