The AHN211X0J relay from Panasonic features gold and silver contacts and a maximum current rating of 5A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 30V DC and 250V AC. It is designed for plug-in mounting and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |