The AHN211Y0J relay from Panasonic features a max current rating of 5A and a max voltage rating of 30V DC. It has a DPDT throw configuration and is packaged in a 200-case plug-in style. The relay operates within a temperature range of -40°C to 70°C and uses gold and silver contacts. It is designed for use in applications requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |