
The AHN22006J is a double pole double throw relay from Panasonic with a maximum current rating of 5A and a maximum voltage rating of 30V DC or 250V AC. The coil resistance is 68 ohms and the coil voltage is 6V DC. The relay has a gold and silver contact material and is designed for plug-in mounting. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88.2mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |