This DPDT relay features a maximum current rating of 5A and can withstand a maximum voltage rating of 250V AC and 30V DC. The contact material is gold and silver, and the operating temperature range is between -40°C and 70°C. The relay is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88.2mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |