The AHN22112J is a DPDT relay from Panasonic with a maximum current rating of 5A and a maximum voltage rating of 30V DC or 250V AC. The coil voltage is 12V DC and the coil resistance is 270 ohms. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for plug-in mounting and features gold and silver contacts.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |