The AHN22148J relay from Panasonic features a DPDT throw configuration and can handle up to 5A of current. It operates within a temperature range of -40°C to 70°C and is rated for 30V DC and 250V AC. The relay has a coil resistance of 4.35kR and can be driven by a 48V DC supply. The contact material is gold and silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11mA |
| Coil Resistance | 4.35kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |