
This DPDT relay features a 5A current rating and 30V DC maximum operating voltage. The device can withstand a maximum voltage of 250V AC and has a 110V DC coil voltage. The relay's contacts are made of gold and silver, and it has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.8mA |
| Coil Resistance | 22.83kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |