This DPDT relay features a maximum current rating of 5A and a maximum voltage rating of 250V AC or 30V DC. The coil operates at 5V DC and has a resistance of 47 ohms, drawing a current of 106.4mA. The relay's contact material is gold and silver, and it is designed for plug-in mounting. The operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 106.4mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |