This DPDT relay has a maximum current rating of 5A and a maximum voltage rating of 250V AC or 30V DC. The operating temperature range is between -40°C and 70°C. The relay has a coil resistance of 270R and a coil voltage of 12V DC. It is designed for plug-in mounting and features contacts made of gold and silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |