The AHN22224J relay from Panasonic features a DPDT throw configuration and a 24V DC coil voltage rating. It can handle a maximum current rating of 5A and has a maximum operating temperature of 70°C. The relay's coil current is 22mA and has a coil resistance of 1.09kΩ. It is designed for plug-in mounting and is suitable for applications requiring a reliable and efficient relay solution.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22mA |
| Coil Resistance | 1.09kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |