
This Panasonic DPDT relay features a 5A current rating and 30V DC maximum voltage rating. The coil operates at 48V with a current of 11mA and has a resistance of 4.35kΩ. The contacts are made of gold and silver. The relay is designed for plug-in mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11mA |
| Coil Resistance | 4.35kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
