The AHN222X0J relay from Panasonic features a DPDT throw configuration and can handle a maximum current rating of 5A. It has a maximum voltage rating of 250V AC and 30V DC. The relay operates within a temperature range of -40°C to 70°C and is designed for plug-in mounting. The contact material is gold and silver, and the coil has a resistance of 18.87kΩ and a voltage of 100V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5.3mA |
| Coil Resistance | 18.87kR |
| Coil Voltage (DC) | 100V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |