Panasonic AHN222X1J technical specifications.
| Coil Current | 4.8mA |
| Coil Resistance | 22.83kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN222X1J to view detailed technical specifications.
No datasheet is available for this part.