This DPDT relay features a 5A max current rating and 30V DC max voltage rating, with a 250V AC max voltage rating for surge protection. The coil operates at 5V DC and has a resistance of 47 ohms. The relay's contacts are made of gold and silver, ensuring reliable switching performance. The operating temperature range is -40°C to 70°C, and the relay is designed for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 106.4mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |