The AHN22324J is a double pole double throw relay from Panasonic with a 24V DC coil voltage rating and a maximum current rating of 5A. It features gold and silver contacts and a plug-in mount configuration. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 30V DC. The AHN22324J is suitable for use in applications requiring a DPDT relay with a 24V coil.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22mA |
| Coil Resistance | 1.09kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |