This DPDT relay has a maximum current rating of 5A and can operate at a maximum voltage of 30V DC. The coil voltage is 48V DC, and the relay can withstand a maximum AC voltage of 250V. The contact material is gold and silver, and the relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11mA |
| Coil Resistance | 4.35kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |