The Panasonic AHNA13 is a 5-position female connector with a maximum current rating of 10A. It is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. The connector is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHNA13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AHN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHNA13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.