Panasonic AHNA23 technical specifications.
| Current Rating | 5A |
| Depth | 14.5mm |
| Gender | Female |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AHN |
| Termination | PC Pin |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHNA23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
