Sign in to ask questions about the Panasonic AIG02GQ14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AIG02GQ14D technical specifications.
| Depth | 1.063inch |
| Display Type | LCD |
| Length | 4.409inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 96pixel |
| Resolution (width) | 240pixel |
| Series | GT02G |
| DC Rated Voltage | 24V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG02GQ14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.