
Programmable STN monochrome LCD module featuring a 240x96 pixel resolution. This display operates at 5V and offers a wide temperature range from 0°C to 50°C. Its robust design boasts IP67, waterproof, and dust-tight ratings. The module measures 112mm in length, 74mm in width, and 27mm in depth, with two ports for connectivity.
Checking distributor stock and pricing after the page loads.
| Depth | 27mm |
| Display Type | LCD |
| Length | 112mm |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 96pixel |
| Resolution (width) | 240pixel |
| Series | GT02M |
| Width | 74mm |
| RoHS | Compliant |
