
Programmable LCD module featuring a 240x96 pixel resolution. This panel-mount display operates at 5V and is rated IP67 for waterproof and dust-tight performance. With a depth of 1.063 inches, length of 4.409 inches, and width of 2.913 inches, it supports a 0°C to 50°C operating temperature range and includes 3 ports.
Sign in to ask questions about the Panasonic AIG02MQ03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AIG02MQ03D technical specifications.
| Depth | 1.063inch |
| Display Type | LCD |
| Length | 4.409inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 5V |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 96pixel |
| Resolution (width) | 240pixel |
| Series | GT02M |
| DC Rated Voltage | 5V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG02MQ03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
