The AIG03TQ13DE is a 3.5-inch programmable display from the Panasonic GT03-E series. It features a high-visibility TFT color LCD with 4,096 colors and a resolution of 320 x 240 dots. Designed for high environmental resistance, it includes an IP67-rated front panel that is resistant to UV rays, making it suitable for outdoor applications. The unit is equipped with an RS-232C communication port, a USB Mini B port, and a built-in SD/SDHC memory card slot for data logging and screen data transfer. It operates on a 24V DC power supply with a low power consumption of 3.1W or less and remains operational across a wide temperature range of -20 to +60 °C.
Checking distributor stock and pricing after the page loads.
| Display Device | TFT color LCD |
| Screen Size | 3.5inch |
| Resolution | 320 (W) x 240 (H)dots |
| Display Color | 4,096colors |
| Backlight | White LED |
| Power Supply Voltage | 24V DC |
| Operating Voltage Range | 21.6 to 26.4V DC |
| Power Consumption | 3.1 or lessW |
| Communication Port | RS-232C |
| USB Port | USB Mini B |
| SD Memory Card Slot | Yes (SD/SDHC up to 32 GB) |
| IP Rating | IP67 (front panel) |
| Operating Temperature | -20 to +60°C |
| Ambient Humidity | 10 to 90% RH |
| Memory Size | 12Mbyte |
| Net Weight | 170g |
| RoHS | ROHS3 Compliant (2011/65/EU and 2015/863/EU) |
| Ce | CE Marking Directive Compliance |
| Emc | EMC Directive Compliance |