The Panasonic GT12M Series LCD display features a 320x120 resolution and operates at a maximum temperature of 50°C. It is designed for panel mounting and is rated for use with a 24V operating supply voltage. The display is IP67 rated, making it suitable for use in harsh environments. It is also waterproof and dust tight, providing additional protection against the elements.
Panasonic AIG12MQ15D technical specifications.
| Depth | 1.181inch |
| Display Type | LCD |
| Length | 5.748inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 120pixel |
| Resolution (width) | 320pixel |
| Series | GT12M |
| DC Rated Voltage | 24V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG12MQ15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.