
The AIG32MQ02D is a 24V LCD display with a resolution of 320x240 pixels. It features a panel mount design and is rated for operation in temperatures between -20°C and 50°C. The display is part of Panasonic's Thin Client PRO series and is designed for use in environments with IP65, water-resistant, and dust-tight conditions.
Panasonic AIG32MQ02D technical specifications.
| Depth | 1.539inch |
| Display Type | LCD |
| Length | 6.425inch |
| Manufacturer Series | Thin Client PRO |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | GT32M |
| DC Rated Voltage | 24V |
| Width | 5.071inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG32MQ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
