Panasonic AIG32MQ05D technical specifications.
| Interface | Touch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT32M |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG32MQ05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.