Sign in to ask questions about the Panasonic AIG32TQ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AIG32TQ02D technical specifications.
| Depth | 1.539inch |
| Display Type | LCD |
| Length | 6.425inch |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | GT32T |
| DC Rated Voltage | 24V |
| Width | 5.071inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG32TQ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
