Panasonic AIG32TQ04D technical specifications.
| Interface | Touch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT32T |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AIG32TQ04D to view detailed technical specifications.
No datasheet is available for this part.