The AIGT0032B1 is a 2-port LCD display with a resolution of 128x64 pixels, operating within a temperature range of 0 to 50°C. It is powered by a 5V supply voltage and has an IP65 rating for environmental resistance. The display measures 110mm in length, 72mm in width, and 24mm in depth. It is part of the GT series from Panasonic.
Checking distributor stock and pricing after the page loads.
| Depth | 24mm |
| Display Type | LCD |
| Length | 110mm |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Ratings | IP65 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 72mm |
| RoHS | Not Compliant |