CONTROL TEMP/PROCESS 100-240V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT2 |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |