Sign in to ask questions about the Panasonic AKT21121001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT21121001 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT2 |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT21121001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.