Panasonic AKT2212200 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Output Type | Voltage |
| Ratings | IP66 |
| Series | KT2 |
| Size | 24mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT2212200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.